895-042-521-412

Heilind Number:EDA895-042-521-412
Manufacturer:EDAC
Manufacturer Number:895-042-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-412

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 42 positions with a single row layout, ensuring efficient signal transmission. The housing material, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in all operating environments, with a wide temperature range from -40 to 105 °C. Each contact is meticulously constructed from Copper Alloy, providing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation. Elevate your PCB assembly with this essential component, a reliable solution for demanding electronic applications.