895-042-521-502

Heilind Number:EDA895-042-521-502
Manufacturer:EDAC
Manufacturer Number:895-042-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-502

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 42 positions, ensuring ample connectivity options. Crafted with precision, it guarantees reliable power transmission with an amperage rating of 3A. The housing material, UL 94V-0 Polyphenylene Sulfide, offers exceptional durability and fire resistance. Copper alloy contacts provide superior conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for secure and efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Elevate your PCB assembly process with this essential component, perfect for achieving optimal performance and longevity in your electronic systems.