895-042-521-602

Heilind Number:EDA895-042-521-602
Manufacturer:EDAC
Manufacturer Number:895-042-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-602

Detailed Description

Enhance connectivity within your electronic devices with this black Board-To-Board PCB Connector. Featuring a single row design with 42 positions and a .1-inch pitch, it ensures precise and secure connections. The connector is crafted from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. With copper alloy contact material, it offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Trust in this high-quality connector for seamless device performance.