895-042-521-604

Heilind Number:EDA895-042-521-604
Manufacturer:EDAC
Manufacturer Number:895-042-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-604

Detailed Description

Elevate your connectivity with this cutting-edge Board To Board PCB Connector, ideal for streamlined data transfer in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. Featuring a single row design with 42 copper alloy contact positions, each with a pitch of .1 inches, it offers seamless integration for your PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is engineered for versatility and reliability. Whether you're enhancing an existing setup or embarking on a new project, this connector is the perfect solution for efficient signal transmission. Elevate your connectivity with this cutting-edge Board To Board PCB Connector, ideal for streamlined data transfer in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. Featuring a single row design with 42 copper alloy contact positions, each with a pitch of .1 inches, it offers seamless integration for your PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is engineered for versatility and reliability. Whether you're enhancing an existing setup or embarking on a new project, this connector is the perfect solution for efficient signal transmission.