895-042-521-612

Heilind Number:EDA895-042-521-612
Manufacturer:EDAC
Manufacturer Number:895-042-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in electronics assembly. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and durability. With a single row layout and a total of 42 positions, it offers ample connectivity possibilities for your electronic components. The contact material, made from high-quality Copper Alloy, guarantees reliable and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment and assembly. Its straight mount orientation further enhances installation flexibility. Elevate your PCB design with this essential component, perfect for high-performance electronics projects.