895-042-521-802

Heilind Number:EDA895-042-521-802
Manufacturer:EDAC
Manufacturer Number:895-042-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Black Card Edge Connector. Designed for seamless integration on PCBs, it features a dual-row configuration with a total of 42 positions, ensuring ample connectivity options. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability in various operating conditions, with an impressive temperature range of -40 to 105 °C. Boasting Copper Alloy contacts, it ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Ideal for demanding applications, this connector is a must-have in your toolkit. Elevate your connectivity game with this essential component.