895-042-521-803

Heilind Number:EDA895-042-521-803
Manufacturer:EDAC
Manufacturer Number:895-042-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable power transmission with an amperage of 3A. The copper alloy contact material guarantees efficient signal transfer, while the 42 positions and 2 rows offer ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure placement on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, providing seamless integration and exceptional performance. Upgrade your connectivity solutions with this essential component.