895-042-521-807

Heilind Number:EDA895-042-521-807
Manufacturer:EDAC
Manufacturer Number:895-042-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring two rows with a total of 42 positions, it offers a reliable and efficient solution for your electronic projects. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Designed for straight mount orientation, it guarantees a secure and stable connection. Elevate your PCB assembly with this essential component.