895-042-521-812

Heilind Number:EDA895-042-521-812
Manufacturer:EDAC
Manufacturer Number:895-042-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-521-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-521-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, offers reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions with ease and confidence.