895-042-523-101

Heilind Number:EDA895-042-523-101
Manufacturer:EDAC
Manufacturer Number:895-042-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-101

Detailed Description

Enhance your PCB connections with our state-of-the-art Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient and reliable data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Trust in the quality of our connector to meet your connectivity needs effortlessly.