895-042-523-208

Heilind Number:EDA895-042-523-208
Manufacturer:EDAC
Manufacturer Number:895-042-523-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-208

Detailed Description

Enhance connectivity within your PCB setup with our high-performing Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions spread across two rows, ensuring efficient signal transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees reliable performance even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects.