895-042-523-403

Heilind Number:EDA895-042-523-403
Manufacturer:EDAC
Manufacturer Number:895-042-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-403

Detailed Description

Enhance your PCB connectivity with this advanced Board to Board Card Edge Connector. Crafted with precision, it features 42 positions in a single row, ensuring seamless communication between your circuit boards. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability, even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. The contact material, Copper Alloy, provides excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.