895-042-523-408

Heilind Number:EDA895-042-523-408
Manufacturer:EDAC
Manufacturer Number:895-042-523-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a single row layout for efficient data transfer. The durable housing, constructed from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in demanding environments. Copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, this connector is easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it an essential component for your electronics projects.