895-042-523-412

Heilind Number:EDA895-042-523-412
Manufacturer:EDAC
Manufacturer Number:895-042-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-412

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient and reliable data transfer. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, perfect for meeting the demands of modern electronics. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the contact material, Copper Alloy, ensures optimal conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient, suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.