895-042-523-503

Heilind Number:EDA895-042-523-503
Manufacturer:EDAC
Manufacturer Number:895-042-523-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-503

Detailed Description

Elevate your connectivity with this cutting-edge Card Edge Connector, designed for seamless integration on printed circuit boards. Boasting a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With a compact form factor featuring two rows and 42 positions, it offers ample versatility for your PCB layout. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of applications. Upgrade your setup with this high-performance connector, a must-have in any tech enthusiast's arsenal.