895-042-523-602

Heilind Number:EDA895-042-523-602
Manufacturer:EDAC
Manufacturer Number:895-042-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-602

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions with a single row, ensuring efficient signal transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. With a straight mount orientation, installation is effortless. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your connectivity with this essential component.