895-042-523-603

Heilind Number:EDA895-042-523-603
Manufacturer:EDAC
Manufacturer Number:895-042-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety in any application. Featuring 42 positions on a single row, it offers ample space for seamless connections. The contact material, made of copper alloy, ensures optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Elevate your electronic projects with this essential connector.