895-042-523-612

Heilind Number:EDA895-042-523-612
Manufacturer:EDAC
Manufacturer Number:895-042-523-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transmission. The contact material, made of durable Copper Alloy, ensures reliable and long-lasting connections. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees safety and stability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation further enhances flexibility in positioning. Upgrade your devices with this essential connector, ideal for a wide range of applications.