895-042-523-802

Heilind Number:EDA895-042-523-802
Manufacturer:EDAC
Manufacturer Number:895-042-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for maximum efficiency, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-engineered contact points crafted from Copper Alloy, each with a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers seamless data transfer in even the most demanding applications. Boasting 42 positions in total, this connector facilitates complex connections with ease. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.