895-042-523-804

Heilind Number:EDA895-042-523-804
Manufacturer:EDAC
Manufacturer Number:895-042-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-804

Detailed Description

Enhance your connectivity solutions with our high-performance 42-position Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing ensuring optimum safety and reliability. With two rows and a .1 inch pitch, it offers efficient signal transmission in a compact form factor. The copper alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for use in diverse environments. Elevate your PCB connections with this essential component.