895-042-523-807

Heilind Number:EDA895-042-523-807
Manufacturer:EDAC
Manufacturer Number:895-042-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-523-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions across 2 rows with a pitch of .1 inches, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in harsh operating environments ranging from -40 to 105°C. With a straight mount orientation and a 3A amperage capacity, it's the perfect solution for your electronic assembly needs. Upgrade your setup with this essential component for optimal performance and connectivity.