895-042-524-101

Heilind Number:EDA895-042-524-101
Manufacturer:EDAC
Manufacturer Number:895-042-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-524-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient signal transfer. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in various operating environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precision in placement on PCBs. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Ideal for demanding applications, this connector is a vital component for achieving seamless connectivity on your PCBs.