895-042-524-404

Heilind Number:EDA895-042-524-404
Manufacturer:EDAC
Manufacturer Number:895-042-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and single-row layout with 42 positions ensure efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees long-lasting reliability even in harsh operating environments, with an impressive operating temperature range of -40 to 105°C. The copper alloy contact material and 1.27mm pitch offer optimal conductivity, while the black housing adds a sleek finish to your PCB assembly. Ideal for a wide range of applications, this connector is a crucial component in advancing your electronic projects.