895-042-524-412

Heilind Number:EDA895-042-524-412
Manufacturer:EDAC
Manufacturer Number:895-042-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-524-412

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in demanding environments. Featuring 42 copper alloy contacts with a pitch of .1 inch, this connector offers precise and efficient power transfer. The straight mount orientation and single row layout make it easy to install, while the wide operating temperature range of -40 to 105 °C guarantees exceptional performance in any application. Upgrade your system with this essential component for seamless and reliable board-to-board connections.