895-042-524-503

Heilind Number:EDA895-042-524-503
Manufacturer:EDAC
Manufacturer Number:895-042-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-524-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-524-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees both style and reliability. With two rows of contacts made from premium Copper Alloy, it offers seamless power transmission at an amperage of 3 A. The precise .1-inch pitch and .2-inch row spacing accommodate 42 positions, ensuring optimal connectivity for your electronic components. Designed for straight mount orientation, it is easy to install and guarantees a secure connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential connector for seamless performance.