895-042-524-512

Heilind Number:EDA895-042-524-512
Manufacturer:EDAC
Manufacturer Number:895-042-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-524-512

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers a seamless amperage of 3A for efficient power transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it ensures reliability in any application. With two rows and 42 positions, it provides ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Designed for straight mount orientation, it guarantees a secure fit. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectors with this essential component for seamless data transmission.