895-042-524-608

Heilind Number:EDA895-042-524-608
Manufacturer:EDAC
Manufacturer Number:895-042-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-524-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-524-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration and high-performance applications. Crafted with precision and efficiency in mind, this connector boasts 42 positions in a single row, ensuring ample space for your electronic connections. The sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while the copper alloy contact material promises reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure board-to-board connections, essential for your electronic projects. Elevate your connectivity game with this essential component.