895-042-525-108

Heilind Number:EDA895-042-525-108
Manufacturer:EDAC
Manufacturer Number:895-042-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-108

Detailed Description

Connect seamlessly with our high-performance 42-position black Card Edge Connector, designed to enhance connectivity in PCB assemblies. Featuring a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliability in even the most demanding environments. The contact material, made of Copper Alloy, guarantees efficient and secure data transmission. With a compact pitch and row spacing of .1 and .2 inches respectively, it offers precision in signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse industrial applications. Its straight mount orientation and single row configuration make it easy to integrate, while its 3A amperage ensures stable power delivery. Elevate your connectivity solutions with this essential component.