895-042-525-112

Heilind Number:EDA895-042-525-112
Manufacturer:EDAC
Manufacturer Number:895-042-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-112

Detailed Description

Enhance your circuit connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, this connector features 42 positions in a single row, ensuring efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a low operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. The contact material, Copper Alloy, ensures reliable conductivity. Its straight mount orientation and sleek black color make it perfect for professional installations. With a pitch of .1 in and row spacing of .2 in, it provides precise and secure connections. Elevate your PCB design with this essential component.