895-042-525-201

Heilind Number:EDA895-042-525-201
Manufacturer:EDAC
Manufacturer Number:895-042-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-201

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in your electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal safety and performance. With two rows of 42 positions each, it offers ample space for your circuitry, while the copper alloy contact material guarantees reliable conductivity. The compact .1-inch pitch and .2-inch row spacing make it ideal for high-density PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it a must-have component for any professional or DIY electronics project. Upgrade your connections today with this top-of-the-line PCB connector.