895-042-525-603

Heilind Number:EDA895-042-525-603
Manufacturer:EDAC
Manufacturer Number:895-042-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it is not only visually appealing but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. The 42-position connector ensures seamless data transfer, with each contact made of robust Copper Alloy. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and reliable connections. Whether you're a professional or a DIY enthusiast, its straight mount orientation and easy installation make it a must-have component for your projects. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Upgrade your PCB connections today with this essential component.