895-042-525-802

Heilind Number:EDA895-042-525-802
Manufacturer:EDAC
Manufacturer Number:895-042-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-802

Detailed Description

Easily connect circuit boards with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in various environments. With two rows and a total of 42 copper alloy contacts, it offers efficient signal transfer with a pitch of .1 inches and row spacing of .2 inches. The straight mount orientation allows for simple installation, while the wide operating temperature range of -40 to 105°C ensures durability in extreme conditions. Perfect for a wide range of applications, this connector is a must-have for any electronic project.