895-042-525-807

Heilind Number:EDA895-042-525-807
Manufacturer:EDAC
Manufacturer Number:895-042-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-807

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 42-position black board-to-board PCB connector. Designed for optimal performance, it features a straight mounting orientation and a durable housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contacts ensure reliable signal transmission, while the compact .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system's interconnectivity with this essential component.