895-042-525-812

Heilind Number:EDA895-042-525-812
Manufacturer:EDAC
Manufacturer Number:895-042-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-525-812

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches between rows, this connector offers a total of 42 positions for seamless board-to-board connections. Its straight mount orientation makes it easy to integrate into your setup, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your electronic assemblies with this essential component for streamlined and efficient data transfer.