895-042-540-101

Heilind Number:EDA895-042-540-101
Manufacturer:EDAC
Manufacturer Number:895-042-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-101

Detailed Description

Enhance your connectivity with this cutting-edge Board To Board PCB Connector, essential for seamless data transmission in electronic devices. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. With 42 positions and a pitch of .1 inches, it ensures efficient signal transfer, while the copper alloy contact material enhances conductivity. The straight mount orientation and compact size make it ideal for space-restricted applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your connectivity system with this high-performance connector, a must-have in the realm of electronic engineering.