895-042-540-104

Heilind Number:EDA895-042-540-104
Manufacturer:EDAC
Manufacturer Number:895-042-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-104

Detailed Description

Introducing a sleek and reliable Board To Board PCB Connector in classic Black, perfect for seamless electronic connections. With an amperage of 3 A and made from UL 94V-0 Polyphenylene Sulfide, it ensures safe and efficient power transmission. Featuring a single row design with 42 copper alloy contact positions, this connector offers high connectivity in a compact package. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Engineered for durability, it operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in this essential component for your PCB assembly needs.