895-042-540-204

Heilind Number:EDA895-042-540-204
Manufacturer:EDAC
Manufacturer Number:895-042-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-204

Detailed Description

Elevate your connectivity solutions with this sleek and reliable Black Board to Board PCB Connector. Designed for optimum performance, it boasts a double-row configuration with 42 positions for seamless data transmission. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in any environment. Each contact is made from high-quality Copper Alloy, guaranteeing a secure and stable connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its straight mount orientation for easy installation and maintenance. Elevate your connectivity solutions with this high-performance connector.