895-042-540-212

Heilind Number:EDA895-042-540-212
Manufacturer:EDAC
Manufacturer Number:895-042-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-212

Detailed Description

Enhance connectivity in your electronic devices with this high-quality 42-position Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in harsh industrial environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.