895-042-540-403

Heilind Number:EDA895-042-540-403
Manufacturer:EDAC
Manufacturer Number:895-042-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-403

Detailed Description

Enhance your PCB connections with our cutting-edge Black Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 42 positions, ensuring optimal performance in your circuitry. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. Its straight-mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.