895-042-540-502

Heilind Number:EDA895-042-540-502
Manufacturer:EDAC
Manufacturer Number:895-042-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-502

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board PCB Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in various environments. The connector boasts two rows with a total of 42 contact positions, each made of robust Copper Alloy for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees stability even in extreme conditions. Upgrade your setup with this essential component for seamless and secure PCB connections.