895-042-540-503

Heilind Number:EDA895-042-540-503
Manufacturer:EDAC
Manufacturer Number:895-042-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-503

Detailed Description

Upgrade your PCB connections with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The 42 positions, spaced at 0.1 inches pitch and 0.2 inches row spacing, offer versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is engineered to meet your most demanding electronic needs. Whether for industrial, commercial, or personal use, trust in this connector for efficient and stable PCB connections.