895-042-540-603

Heilind Number:EDA895-042-540-603
Manufacturer:EDAC
Manufacturer Number:895-042-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-603

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Perfect for a range of applications, this black connector is a must-have for any PCB project requiring secure and stable board-to-board connections.