895-042-540-802

Heilind Number:EDA895-042-540-802
Manufacturer:EDAC
Manufacturer Number:895-042-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-802

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sturdy housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a compact form factor and a pitch of .1 inch, it offers precise alignment for optimal signal transmission. The copper alloy contact material ensures reliable conductivity, while the double-row layout with 42 positions allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in this connector for efficient and durable interboard connections.