895-042-540-803

Heilind Number:EDA895-042-540-803
Manufacturer:EDAC
Manufacturer Number:895-042-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-803

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on black PCBs, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing for optimal protection. With two rows and 42 positions, it offers ample connectivity options, while the copper alloy contacts ensure reliable data transfer. The .1-inch pitch and .2-inch row spacing allow for easy installation, and the straight mount orientation suits various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this top-of-the-line connector.