895-042-540-808

Heilind Number:EDA895-042-540-808
Manufacturer:EDAC
Manufacturer Number:895-042-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-808

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 42 positions spread across two rows, ensuring efficient signal transmission. The connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in diverse operating environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB connections. Crafted with copper alloy contacts, it ensures optimal conductivity for your devices. Its straight mount orientation and black color make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore the full range of features and benefits it offers to enhance your connectivity solutions.