895-042-540-812

Heilind Number:EDA895-042-540-812
Manufacturer:EDAC
Manufacturer Number:895-042-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-540-812

Detailed Description

Enhance connectivity within your devices with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in any application. With two rows of 42 copper alloy contacts, each positioned at a pitch of .1 inches and spaced .2 inches apart, seamless data transfer is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation offers easy installation, making it a versatile and essential component for your electronic projects.