895-042-541-102

Heilind Number:EDA895-042-541-102
Manufacturer:EDAC
Manufacturer Number:895-042-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 42 positions in a single row, allowing for efficient data transfer. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. Contacts made of copper alloy guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it's ideal for various PCB configurations. Operating within a wide temperature range of -40 to 105°C, it offers versatility for diverse applications. Upgrade your connectivity solutions with this essential component.