895-042-541-104

Heilind Number:EDA895-042-541-104
Manufacturer:EDAC
Manufacturer Number:895-042-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-104

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, its 42 positions and single-row layout ensure efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability in any application. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while its straight mount orientation offers versatile installation options. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding environments. Upgrade your PCB connections with this essential component.