895-042-541-107

Heilind Number:EDA895-042-541-107
Manufacturer:EDAC
Manufacturer Number:895-042-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-107

Detailed Description

Enhance your connectivity with this high-quality 42-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in all environments. The copper alloy contact material guarantees efficient signal transmission, while the compact .1-inch pitch and .2-inch row spacing optimize space on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.