895-042-541-212

Heilind Number:EDA895-042-541-212
Manufacturer:EDAC
Manufacturer Number:895-042-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-042-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-042-541-212

Detailed Description

Enhance connectivity in your electronic projects with our versatile Card Edge Connector. Designed for seamless integration on PCBs, this connector features a black housing crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With two rows and a pitch of .1 inches, it offers efficient signal transmission across 42 positions, each meticulously constructed with copper alloy contacts. The straight mount orientation and compact design ensure easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your PCB assembly with this essential component, ideal for various applications in electronics and beyond.